29620180 | Bopla

Front plate, aluminum, (W x H) 167.8 x 257.4 mm, natural, 29620180

Order No.: 60H8233
EAN: 4099889564075
MPN:
29620180
Series: ULTRAPULT
29620180 Bopla Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
43.2327 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
43.23 € *
Price list
Quantity
Price per unit*
1 pcs.
43.2327 €
5 pcs.
40.6385 €
15 pcs.
39.0796 €
50 pcs.
37.3422 €
150 pcs.
35.7952 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front panel, 29620180, Bopla

Front panel for the open console area, 2 mm, natural-coloured anodised aluminium.

Technical specifications
Type of mounting Schraube
Width 167.8 mm
Colour natur
Height 257.4 mm
Material Aluminium
Product type Frontplatte
Logistics
Country of origin DE
Customs tariff number 76061191
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei