42432103 | Bopla
Metal frame, 2 row, 20 switching modules, sheet steel, (L x W x H) 300 x 250 x 80 mm, for PS 321/PS 321-T, 42432103
Unit Price (€ / pc.)
126.6160 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Metal frame, 42432103, Bopla
Metal frame for installation devices.
Technical specifications
Version | 2-reihig, 20 Schaltmodule | |
Width | 250 mm | |
Suitable for | PS 321/PS 321-T | |
Height | 80 mm | |
Length | 300 mm | |
Material | Stahlblech | |
Product type | Metallgestell |
Download
Logistics
Country of origin | ES |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |