42443201 | Bopla
Mounting plate, sheet steel, (L x W x H) 360 x 248 x 2 mm, 42443201
Unit Price (€ / pc.)
20.1110 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Mounting plate, 42443201, Bopla
Mounting panel, galvanised sheet steel, 2 mm thick. For PS 432(-T).
Technical specifications
Width | 248 mm | |
Height | 2 mm | |
Length | 360 mm | |
Material | Stahlblech | |
Product type | Montageplatte |
Download
Logistics
Country of origin | ES |
Customs tariff number | 73089098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |