42444202 | Bopla
Mounting plate, polyester, (L x W x H) 360 x 348 x 3 mm, 42444202
Unit Price (€ / pc.)
26.1919 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Mounting plate, 42444202, Bopla
Mounting panel, polyester, 3 mm thick. For PS 442(-T).
Technical specifications
Width | 348 mm | |
Height | 3 mm | |
Length | 360 mm | |
Material | Polyester | |
Product type | Montageplatte |
Download
Logistics
Country of origin | ES |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |