42444203 | Bopla

Metal frame, 2 row, 36 switching modules, sheet steel, (L x W x H) 358 x 364 x 68 mm, for PS 442/PS 442-T, 42444203

Order No.: 60H8506
EAN: 4058545308071
MPN:
42444203
PS C 442
Series: Polysafe
42444203 Bopla Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
153.3672 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
153.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
153.3672 €

Metal frame, 42444203, Bopla

Metal frame for installation devices.

Technical specifications
Version 2-reihig, 36 Schaltmodule
Width 364 mm
Suitable for PS 442/PS 442-T
Height 68 mm
Length 358 mm
Material Stahlblech
Product type Metallgestell
Logistics
Country of origin ES
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes