42464203 | Bopla

Metal frame, 4 row, 72 switching modules, sheet steel, (L x W x H) 600 x 400 x 80 mm, for PS 642/PS 642-T, 42464203

Order No.: 60H8508
EAN: 4058545308095
MPN:
42464203
PS C 642
Series: Polysafe
42464203 Bopla Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
203.1330 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
203.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
203.1330 €

Metal frame, 42464203, Bopla

Metal frame for installation devices.

Technical specifications
Version 4-reihig, 72 Schaltmodule
Width 400 mm
Suitable for PS 642/PS 642-T
Height 80 mm
Length 600 mm
Material Stahlblech
Product type Metallgestell
Logistics
Country of origin ES
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes