42465201 | Bopla

Mounting plate, sheet steel, (L x W x H) 558 x 448 x 2 mm, 42465201

Order No.: 60H8485
EAN: 4058545305551
MPN:
42465201
PS MP-M 652
Series: Polysafe
42465201 Bopla Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
73.2683 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
73.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
73.2683 €

Mounting plate, 42465201, Bopla

Mounting panel, galvanised sheet steel, 2 mm thick. For PS 652(-T).

Technical specifications
Width 448 mm
Height 2 mm
Length 558 mm
Material Stahlblech
Product type Montageplatte
Logistics
Country of origin ES
Customs tariff number 73089098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes