42483202 | Bopla

Mounting plate, polyester, (L x W x H) 756 x 248 x 3 mm, 42483202

Order No.: 60H8488
EAN: 4058545305643
MPN:
42483202
PS MP-PE 832
Series: Polysafe
42483202 Bopla Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
51.7769 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
51.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
51.7769 €

Mounting plate, 42483202, Bopla

Mounting panel, polyester, 3 mm thick. For PS 832(-T).

Technical specifications
Filter Property Value
Product type mounting plate
Material polyester
Length 756 mm
Width 248 mm
Height 3 mm
Logistics
Property Value
Country of origin ES
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes