42543202 | Bopla

Interior door, with lock, polyester, (L x H) 252 mm x 367 mm, for PS 432/PS 432-T, 42543202

Order No.: 60H8492
EAN: 4058545394791
MPN:
42543202
PS IT 432
Series: Polysafe
42543202 Bopla Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
80.8129 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
80.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
80.8129 €

Inner door polyester with lock, 42543202, Bopla

This product consists of glass fibre reinforced polyester and provides an extremely high level of mechanical resistance to chemicals and UV irradiation. Easy disassembly of the door for mounting and servicing work. Internal hinges ensure high mechanical protection and stability.

Features

  • Impact resistance IK10
  • Low weight allows easy installation
  • Wide door opening (180°)
Technical specifications
Version mit Schloss
Suitable for PS 432/PS 432-T
Height 367 mm
Length 252 mm
Material Polyester
Product type Innentür
Logistics
Country of origin ES
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes