42554202 | Bopla
Interior door, with lock, polyester, (L x H) 352 mm x 467 mm, for PS 542/PS 542-T, 42554202
Unit Price (€ / pc.)
93.6887 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Inner door polyester with lock, 42554202, Bopla
This product consists of glass fibre reinforced polyester and provides an extremely high level of mechanical resistance to chemicals and UV irradiation. Easy disassembly of the door for mounting and servicing work. Internal hinges ensure high mechanical protection and stability.
Features
- Impact resistance IK10
- Low weight allows easy installation
- Wide door opening (180°)
Technical specifications
Version | mit Schloss | |
Suitable for | PS 542/PS 542-T | |
Height | 467 mm | |
Length | 352 mm | |
Material | Polyester | |
Product type | Innentür |
Download
Logistics
Country of origin | ES |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |