42600110 | Bopla

Lock, steel, galvanized, (L x W x H) 54.4 x 32.6 x 50 mm, for padlock Ø 8 mm, 42600110

Order No.: 60H8499
EAN: 4058545306718
MPN:
42600110
PS PL
Series: Polysafe
42600110 Bopla Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
33.32 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
33.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
33.32 €

Lock, 42600110, Bopla

 for padlock Ø 8mm, galvanised steel.

Technical specifications
Filter Property Value
Product type lock
Material steel, galvanized
Length 54.4 mm
Width 32.6 mm
Height 50 mm
Suitable for padlock Ø 8 mm
Logistics
Property Value
Country of origin ES
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes