42600300 | Bopla
Door lock, opening angle max. 145°, polyester, 42600300
Unit Price (€ / pc.)
15.4224 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Door locking system, 42600300, Bopla
Door locking system. Opening angle max. 145°.
Technical specifications
Version | Öffnungswinkel max. 145° | |
Material | Polyester | |
Product type | Türsicherung |
Download
Logistics
Country of origin | ES |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |