52041000 | Bopla

Pressure compensation element, PA, (W x H) 17 x 16 mm, light gray, 52041000

Order No.: 72H420
EAN: 4099889573190
MPN:
52041000
52041000 Bopla Accessories for Enclosures Image 1
52041000 Bopla Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pck.)
44.7440 € *
Available: 2 pck.
Leadtime: 2 Weeks **
Total Price:
44.74 € *
Price list
Quantity
Price per unit*
1 pck.
44.7440 €
5 pck.
42.0665 €
15 pck.
40.4600 €
50 pck.
38.6631 €
150 pck.
37.0566 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pressure compensation element, 52041000, Bopla

Pressure compensation element provides protection from particles, water, oils, and liquids while allowing pressure and temperature equalization of enclosures.

Applications

  • Sensors
  • Protective cases
  • Lighting enclosures
  • General enclosures
  • Appliances
  • Industrial lighting
  • Electrical and communication junction boxes/outdoor enclosures
Technical specifications
Type of mounting Schraube
Width 17 mm
Colour lichtgrau
Height 16 mm
Material PA
Product type Druckausgleichselement
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes