56031800 | Bopla
Rear panel, aluminum, (W x H) 149 x 102 mm, natural, 56031800
Unit Price (€ / pc.)
9.8770 € *
Available: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
9.88 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8770 €
10 pcs.
8.8774 €
50 pcs.
7.9968 €
100 pcs.
7.1876 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rear panel, 56031800, Bopla
Rear panels, 2 mm, natural-coloured anodised aluminium.
Technical specifications
Width | 149 mm | |
Colour | natur | |
Height | 102 mm | |
Material | Aluminium | |
Product type | Rückwandplatte |
Download
Logistics
Country of origin | HU |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |