56061800 | Bopla
Rear panel, aluminum, (W x H) 282.3 x 102 mm, natural, 56061800
Unit Price (€ / pc.)
17.4930 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
17.49 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4930 €
10 pcs.
15.3867 €
50 pcs.
14.3514 €
150 pcs.
13.7088 €
500 pcs.
13.0305 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rear panel, 56061800, Bopla
Rear panels, 2 mm, natural-coloured anodised aluminium.
Technical specifications
Width | 282.3 mm | |
Colour | natur | |
Height | 102 mm | |
Material | Aluminium | |
Product type | Rückwandplatte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76061191 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |