82881003 | Bopla
Decor seal, TPE, yellow, 82881003
Unit Price (€ / pc.)
13.6136 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
13.61 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6136 €
10 pcs.
12.2570 €
50 pcs.
11.0432 €
100 pcs.
9.9484 €
*incl. VAT plus shipping costs
**Subject to prior sale
Decorative seal, 82881003, Bopla
The seal increases the internal height of the enclosure by approx. 2.5 mm. The screw caps are not required if the decorative seal is used.
Technical specifications
Type of mounting | Schraube | |
Colour | gelb | |
Material | TPE | |
Product type | Dekordichtung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |