92800200 | Bopla
Wall mount, ABS, silver, 92800200
Unit Price (€ / pc.)
23.9428 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
23.94 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9428 €
5 pcs.
21.5390 €
10 pcs.
19.3970 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wall mounting, 92800200, Bopla
For Bopla ALU-TOPLINE ATPH enclosures.
Technical attributes (type, dimensions (length L, width W, height H)): AT 1800-0200 WB, wall-mount bracket for L = 200 mm.
Technical specifications
Type of mounting | Schraube | |
Colour | silber | |
Material | ABS | |
Product type | Wandbefestigung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76042990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |