12051809 | Bopla

Cable gland, PG7, 13/15 mm, Clamping range 4 to 6 mm, IP65, gray, 12051809

Order No.: 06N310
EAN: 4099891197896
MPN:
12051809
12051809 Bopla Cable Glands
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Available: 81 pcs.
Leadtime: 2 Weeks **
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.8806 €
50 pcs.
0.8092 €
100 pcs.
0.7378 €
500 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale

Polyamide cable glands with strain relief, type Bopla POZ.

Particularly short version; Degree of protection: IP 65. Made of high-quality polyamide, resistant to oils and chemicals, high mechanical strength. Operating temperatures: –30 to +100 °C. Design: with strain relief, no anti-kink guard. Color: gray.

Technical attributes (type, size, terminal range, width across flats): POZ 07, cable gland, Pg 7, 4.0 to 6.0 mm, W 15/13

Technical specifications
Version Kabelverschraubung
Colour grau
Thread size PG7
Material PA
max. clamping range 6 mm
max. operating temperature 100 °C
min. clamping range 4 mm
min. operating temperature -30 °C
spanner size 13/15 mm
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes