12052009 | Bopla

Cable gland, PG11, 19/22 mm, Clamping range 8 to 10 mm, IP65, gray, 12052009

Order No.: 06N314
EAN: 4099891197919
MPN:
12052009
12052009 Bopla Cable Glands
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 57 pcs.
Leadtime: 2 Weeks **
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
10 pcs.
0.9877 €
50 pcs.
0.9044 €
100 pcs.
0.8211 €
500 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale

Polyamide cable glands with strain relief, type Bopla POZ.

Particularly short version; Degree of protection: IP 65. Made of high-quality polyamide, resistant to oils and chemicals, high mechanical strength. Operating temperatures: –30 to +100 °C. Design: with strain relief, no anti-kink guard. Color: gray.

Technical attributes (type, size, terminal range, width across flats): POZ 11, cable gland, Pg 11, 8.0 to 10 mm, W 22/19

Technical specifications
Version Kabelverschraubung
Colour grau
Thread size PG11
Material PA
max. clamping range 10 mm
max. operating temperature 100 °C
min. clamping range 8 mm
min. operating temperature -30 °C
spanner size 19/22 mm
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes