52080100 | Bopla
Counter nut, PG7, 19 mm, gray, 52080100
Order No.: 06N290
EAN: 4099891197834
MPN:
52080100
Unit Price (€ / pc.)
0.2106 € *
Available: 60 pcs.
Leadtime: 2 Weeks **
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2106 €
10 pcs.
0.1856 €
100 pcs.
0.1678 €
500 pcs.
0.1523 €
1000 pcs.
0.1380 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding polyamide locknuts, type GM.
Technical attributes (type, size, terminal range, width across flats): GM 07, locknut, Pg 7, W 19 mm
Technical specifications
Colour | grau | |
Thread size | PG7 | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -30 °C | |
Product type | Gegenmutter | |
spanner size | 19 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |