52080500 | Bopla
Counter nut, PG16, 30 mm, gray, 52080500
Order No.: 06N298
EAN: 4099891197872
MPN:
52080500
Unit Price (€ / pc.)
0.3332 € *
Available: 64 pcs.
Leadtime: 2 Weeks **
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
10 pcs.
0.2916 €
100 pcs.
0.2642 €
500 pcs.
0.2392 €
1000 pcs.
0.2190 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding polyamide locknuts, type GM.
Technical attributes (type, size, terminal range, width across flats): GM 16, locknut, Pg 16, W 30 mm
Technical specifications
Version | Gegenmutter | |
Colour | grau | |
Thread size | PG16 | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -30 °C | |
spanner size | 30 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |