52080600 | Bopla

Counter nut, PG21, 36 mm, gray, 52080600

Order No.: 06N300
EAN: 4099891197889
MPN:
52080600
52080600 Bopla Cable Glands
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.6664 €
100 pcs.
0.6069 €
500 pcs.
0.5355 €
1000 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding polyamide locknuts, type GM.

Technical attributes (type, size, terminal range, width across flats): GM 21, locknut, Pg 21, W 36 mm

Technical specifications
Colour grau
Thread size PG21
Material PA
max. operating temperature 100 °C
min. operating temperature -30 °C
Product type Gegenmutter
spanner size 36 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes