35107016.HMT1 | Bopla
ABS enclosure, (L x W x H) 215 x 150 x 46 mm, white, IP65, 35107016.HMT1
Unit Price (€ / pc.)
27.9174 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
27.92 € *
Price list
Quantity
Price per unit*
1 pcs.
27.9174 €
10 pcs.
25.1090 €
50 pcs.
22.6219 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Material | ABS | |
Length | 215 mm | |
Width | 150 mm | |
Height | 46 mm | |
Colour | weiß | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |