35107046.HMT1 | Bopla

ABS enclosure, (L x W x H) 215 x 150 x 46 mm, white, IP65, 35107046.HMT1

Order No.: 50H1021
EAN: 4058545219599
MPN:
35107046.HMT1
BOP 7.0 PQ-9016
Series: BoPad
35107046.HMT1 Bopla Consoles and Desktop Enclosures Image 1
35107046.HMT1 Bopla Consoles and Desktop Enclosures Image 2
35107046.HMT1 Bopla Consoles and Desktop Enclosures Image 3
35107046.HMT1 Bopla Consoles and Desktop Enclosures Image 4
Image may differ
Unit Price (€ / pc.)
30.8091 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
30.81 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8091 €
10 pcs.
27.7270 €
50 pcs.
24.9662 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Material ABS
Length 215 mm
Width 150 mm
Height 46 mm
Colour weiß
Degree of protection (IP) IP65
Logistics
Country of origin RO
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes