35110115.HMT1 | Bopla
ABS enclosure, (L x W x H) 285 x 198 x 46 mm, black, IP65, 35110115.HMT1
Unit Price (€ / pc.)
41.8642 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
41.86 € *
Price list
Quantity
Price per unit*
1 pcs.
41.8642 €
10 pcs.
37.6992 €
50 pcs.
33.9269 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Material | ABS | |
Length | 285 mm | |
Width | 198 mm | |
Height | 46 mm | |
Colour | schwarz | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |