35110116.HMT1 | Bopla

ABS enclosure, (L x W x H) 285 x 198 x 46 mm, white, IP65, 35110116.HMT1

Order No.: 50H1019
EAN: 4058545219568
MPN:
35110116.HMT1
BOP 10.1-9016
Series: BoPad
35110116.HMT1 Bopla Consoles and Desktop Enclosures Image 1
35110116.HMT1 Bopla Consoles and Desktop Enclosures Image 2
35110116.HMT1 Bopla Consoles and Desktop Enclosures Image 3
35110116.HMT1 Bopla Consoles and Desktop Enclosures Image 4
Image may differ
Unit Price (€ / pc.)
41.8642 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
41.86 € *
Price list
Quantity
Price per unit*
1 pcs.
41.8642 €
10 pcs.
37.6992 €
50 pcs.
33.9269 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Material ABS
Length 285 mm
Width 198 mm
Height 46 mm
Colour weiß
Degree of protection (IP) IP65
Logistics
Country of origin RO
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes