35150015.HMT1 | Bopla

ABS enclosure, (L x W x H) 130 x 75 x 26 mm, black, IP65, 35150015.HMT1

Order No.: 50H1053
EAN: 4058545219094
MPN:
35150015.HMT1
BOP 500-9005
Series: BoPad
35150015.HMT1 Bopla Consoles and Desktop Enclosures Image 1
35150015.HMT1 Bopla Consoles and Desktop Enclosures Image 2
35150015.HMT1 Bopla Consoles and Desktop Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
16.6005 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
16.60 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6005 €
10 pcs.
14.9583 €
50 pcs.
13.4589 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Material ABS
Length 130 mm
Width 75 mm
Height 26 mm
Colour schwarz
Degree of protection (IP) IP65
Logistics
Country of origin RO
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes