35170025.HMT1 | Bopla
ABS enclosure, (L x W x H) 165 x 90 x 34 mm, black, IP65, 35170025.HMT1
Unit Price (€ / pc.)
24.9424 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
24.94 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9424 €
10 pcs.
22.4434 €
50 pcs.
20.1943 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Material | ABS | |
Length | 165 mm | |
Width | 90 mm | |
Height | 34 mm | |
Colour | schwarz | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |