35190015.HMT1 | Bopla
ABS enclosure, (L x W x H) 200 x 105 x 34 mm, black, IP65, 35190015.HMT1
Unit Price (€ / pc.)
21.7056 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
21.71 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7056 €
10 pcs.
19.5398 €
50 pcs.
17.5763 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Material | ABS | |
Length | 200 mm | |
Width | 105 mm | |
Height | 34 mm | |
Colour | schwarz | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |