35190016.HMT1 | Bopla

ABS enclosure, (L x W x H) 200 x 105 x 34 mm, white, IP65, 35190016.HMT1

Order No.: 50H1005
EAN: 4058545219155
MPN:
35190016.HMT1
BOP 900-9016
Series: BoPad
35190016.HMT1 Bopla Consoles and Desktop Enclosures Image 1
35190016.HMT1 Bopla Consoles and Desktop Enclosures Image 2
35190016.HMT1 Bopla Consoles and Desktop Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
21.7056 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
21.71 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7056 €
10 pcs.
19.5398 €
50 pcs.
17.5763 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Material ABS
Length 200 mm
Width 105 mm
Height 34 mm
Colour white
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin RO
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes