35190025.HMT1 | Bopla

ABS enclosure, (L x W x H) 200 x 105 x 34 mm, black, IP65, 35190025.HMT1

Order No.: 50H1058
EAN: 4058545219230
MPN:
35190025.HMT1
BOP 900 BE4MN-9005
Series: BoPad
35190025.HMT1 Bopla Consoles and Desktop Enclosures Image 1
35190025.HMT1 Bopla Consoles and Desktop Enclosures Image 2
35190025.HMT1 Bopla Consoles and Desktop Enclosures Image 3
35190025.HMT1 Bopla Consoles and Desktop Enclosures Image 4
35190025.HMT1 Bopla Consoles and Desktop Enclosures Image 5
Image may differ
Unit Price (€ / pc.)
27.2986 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
27.30 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2986 €
10 pcs.
24.5854 €
50 pcs.
22.1340 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Material ABS
Length 200 mm
Width 105 mm
Height 34 mm
Colour schwarz
Degree of protection (IP) IP65
Logistics
Country of origin RO
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei