45620145 | Bopla

ABS enclosure, (L x W x H) 199 x 290.9 x 100 mm, light gray, IP40, 45620145

Order No.: 60H8231
EAN: 4099889546286
MPN:
45620145
Series: ULTRAPULT
45620145 Bopla Consoles and Desktop Enclosures Image 1
45620145 Bopla Consoles and Desktop Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
56.6202 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
56.62 € *
Price list
Quantity
Price per unit*
1 pcs.
56.6202 €
5 pcs.
53.2168 €
15 pcs.
51.1819 €
50 pcs.
48.9328 €
150 pcs.
46.8860 €
*incl. VAT plus shipping costs
**Subject to prior sale

With open console area, type Ultrapult.

With open console area and encircling sealing, closed with 2.0 mm aluminum front panel (available on separate order). The front panel fits the top and is screwed down. Open rear panel for mounting a 2.0 mm aluminum rear panel (also available on separate order); Material: ABS. Color: light-gray (RAL 7035).

Technical attributes (type, outer dimension H (front/rear)): UMP 62014 FP, W 290.9, D 199, H 36/100 mm

Technical specifications
Material ABS
Length 199 mm
Width 290.9 mm
Height 100 mm
Colour lichtgrau
Degree of protection (IP) IP40
Logistics
Country of origin RO
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei