45620180 | Bopla

ABS enclosure, (L x W x H) 199 x 290.9 x 120 mm, light gray, IP40, 45620180

Order No.: 60H8227
EAN: 4099889546262
MPN:
45620180
Series: ULTRAPULT
45620180 Bopla Consoles and Desktop Enclosures Image 1
45620180 Bopla Consoles and Desktop Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
60.0117 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
60.01 € *
Price list
Quantity
Price per unit*
1 pcs.
60.0117 €
5 pcs.
56.4060 €
15 pcs.
54.2402 €
50 pcs.
51.8483 €
150 pcs.
49.6825 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosures, type Bopla Ultrapult.

With closed, 1.0 mm recessed console area. Open rear for inserting a rear panel (2.0 mm aluminum, please order separately); Version: consists of top and base shell with integrated mounting cams and M 3 tapped bushings. Material: ABS. Color: light-gray (RAL 7035).

Technical attributes (type, overall dimensions (dimension H front/rear)): UMP 62018, W 290.9, D 199, H 56/120 mm

Technical specifications
Material ABS
Length 199 mm
Width 290.9 mm
Height 120 mm
Colour lichtgrau
Degree of protection (IP) IP40
Logistics
Country of origin RO
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei