47890001 | Bopla
ABS enclosure, (L x W x H) 300 x 225 x 48 mm, light gray, IP40, 47890001
Unit Price (€ / pc.)
52.3243 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
52.32 € *
Price list
Quantity
Price per unit*
1 pcs.
52.3243 €
5 pcs.
47.1002 €
10 pcs.
42.3759 €
25 pcs.
38.1395 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic desktop housings, type Bopla Futura T 890.
With recessed top for mounting membrane keyboards, molded palm rest, and front side elements chamfered to the top; Material: top section ABS, base section steel sheet. Color: light-gray.
Technical attributes (type, outer dimensions): T 890, L 300, W 225, H 48.5 mm
Technical specifications
Material | ABS | |
Length | 300 mm | |
Width | 225 mm | |
Height | 48 mm | |
Colour | lichtgrau | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |