92865150.MT4 | Bopla

Aluminum enclosure, (L x W x H) 150 x 181 x 68 mm, gray, IP40, 92865150.MT4

Order No.: 60H2144
EAN: 4099889546200
MPN:
92865150.MT4
Series: Alu-Topline
92865150.MT4 Bopla Consoles and Desktop Enclosures
Image may differ
Unit Price (€ / pc.)
55.7634 € *
Available: 4 pcs.
Leadtime: 3 Weeks **
Total Price:
55.76 € *
Price list
Quantity
Price per unit*
1 pcs.
55.7634 €
5 pcs.
52.4195 €
15 pcs.
50.4203 €
50 pcs.
48.1831 €
150 pcs.
46.1720 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum enclosures, type Bopla ALU-TOPLINE ATPH.

For desktop and wall-mount applications. The enclosure can be turned by 180° for mounting on the wall bracket. Profiles with grooves and screw channels; Degree of protection: IP 40. Color: profile/lid, silver-colored, anodized/gray.

Technical attributes (type, dimensions (length L, width W, height H)): ATPH 1865–150, 150 x 181 x 68 mm

Technical specifications
Material Aluminium
Length 150 mm
Width 181 mm
Height 68 mm
Colour grau
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 76042990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes