02251000 | Bopla

PC enclosure, (L x W x H) 360 x 160 x 100 mm, light gray (RAL 7035), IP65, 02251000

Order No.: 60H169
EAN: 4099889517255
MPN:
02251000
Series: EUROMAS PC
02251000 Bopla General Purpose Enclosures Image 1
02251000 Bopla General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
108.2781 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
108.28 € *
Price list
Quantity
Price per unit*
1 pcs.
108.2781 €
3 pcs.
105.0294 €
10 pcs.
101.4237 €
25 pcs.
98.7105 €
100 pcs.
94.3670 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosures, type Multi-Box/Bopla/Rose.

Made of ABS or polycarbonate PC (macrolon), sealed with tongue-and-groove system (encircling PUR or CR round seal in the lid grooves). Lid and base shell joined with captive stainless steel lid screws. Screw channels in a recess outside of the sealed compartment. With mounting pedestals in the base for easy installation of mounting rails, switching elements, terminal blocks etc; Degree of protection to DIN 40050: IP 65. Operating temperature ABS/PC: -40 to +80 °C/ -40 to +100 °C. Combustibility to UL 94 ABS/PC: HB/V 2. Dielectric strength ABS/PC: 24/30 kV. Color: light-gray RAL 7035.

Made of polycarbonate/macrolon.

Technical attributes (type, outer dimension, lid height (LH)): 02251000, W 160, L 360, H 100 mm, LH 25

Technical specifications
Width 160 mm
Colour lichtgrau
Height 100 mm
Length 360 mm
Material PC
RAL number 7035
Degree of protection (IP) IP65
Logistics
Country of origin RO
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei