03227000 | Bopla

ABS enclosure, (L x W x H) 122 x 120 x 85 mm, light gray (RAL 7035), IP65, 03227000

Order No.: 60H134
EAN: 4099889516951
MPN:
03227000
Series: EUROMAS ABS
Bopla
03227000 Bopla General Purpose Enclosures Image 1
03227000 Bopla General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
32.4394 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
32.44 € *
Price list
Quantity
Price per unit*
1 pcs.
32.4394 €
5 pcs.
30.5116 €
15 pcs.
29.3335 €
50 pcs.
28.0364 €
150 pcs.
26.8702 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosures, type Multi-Box/Bopla/Rose.

Made of ABS or polycarbonate PC (macrolon), sealed with tongue-and-groove system (encircling PUR or CR round seal in the lid grooves). Lid and base shell joined with captive stainless steel lid screws. Screw channels in a recess outside of the sealed compartment. With mounting pedestals in the base for easy installation of mounting rails, switching elements, terminal blocks etc; Degree of protection to DIN 40050: IP 65. Operating temperature ABS/PC: -40 to +80 °C/ -40 to +100 °C. Combustibility to UL 94 ABS/PC: HB/V 2. Dielectric strength ABS/PC: 24/30 kV. Color: light-gray RAL 7035.

Made of ABS.

Technical attributes (type, outer dimension, lid height (LH)): 03227000, W 120, L 122, H 85 mm, LH 15

Technical specifications
Breite 120 mm
Farbe lichtgrau
Höhe 85 mm
Länge 122 mm
Material ABS
RAL-Farbnummer 7035
Schutzart (IP) IP65
Logistics
Ursprungsland RO
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei