08200000 | Bopla

PA handheld enclosure, (L x W x H) 251 x 91 x 80 mm, light gray (RAL 7035), IP65, 08200000

Order No.: 50H552
EAN: 4099889515732
MPN:
08200000
Series: TASTOMAT
08200000 Bopla General Purpose Enclosures Image 1
08200000 Bopla General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
52.8955 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
52.90 € *
Price list
Quantity
Price per unit*
1 pcs.
52.8955 €
10 pcs.
47.6238 €
50 pcs.
42.8519 €
100 pcs.
38.5560 €
*incl. VAT plus shipping costs
**Subject to prior sale

Portable enclosures, plastic, type Bopla Tastomat TAS.

Portable enclosure for applications such as machine operator panels. Suitable for use in harsh environments. Cover with protective collar of 5.0 mm height for the protection of operating elements. Base shell with molded mounting cams. Screw mount from the bottom; Color: light gray (RAL 7035). Degree of protection: IP 65. Material: polyamide, glass ball-reinforced.

Technical attributes (type, outer dimension, lid height (H1)): TAS 200, L 251, W 91, H 80.4, H1 60.4 mm.

Technical specifications
Width 91 mm
Colour lichtgrau
Height 80 mm
Length 251 mm
Material PA
RAL number 7035
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei