38110000 | Bopla
PA enclosure, (L x W x H) 125 x 80 x 57 mm, silver gray (RAL 7001), IP65, 38110000
Unit Price (€ / pc.)
37.9491 € *
Available: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
37.95 € *
Price list
Quantity
Price per unit*
1 pcs.
37.9491 €
5 pcs.
35.6643 €
15 pcs.
34.2958 €
50 pcs.
32.7845 €
150 pcs.
31.4160 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosures, type Bopla Polymas PK.
Made of glass ball-reinforced polyamide. Consist of the base shell and screw-on lid. Captive V2A lid screws. Lid with groove for an oil- and benzene-proof foamed neoprene or polyurethane string sealing; Color: gray (RAL 7001). Degree of protection: IP 65.
Technical attributes (type, outer dimension, lid height (LH)): PK 110, L 125, W 80, H 57 mm, LH 15
Technical specifications
Width | 80 mm | |
Colour | silbergrau | |
Height | 57 mm | |
Length | 125 mm | |
Material | PA | |
RAL number | 7001 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |