41131109 | Bopla
ABS/PC enclosure, (L x W x H) 103 x 186 x 131 mm, light gray (RAL 7035), IP65, 41131109
Unit Price (€ / pc.)
71.2215 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
71.22 € *
Price list
Quantity
Price per unit*
1 pcs.
71.2215 €
10 pcs.
64.0934 €
50 pcs.
57.6912 €
100 pcs.
51.9078 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 41131109, BOPLA
Enclosure with metric pre-punchings in the terminal compartment.
Technical specifications
Width | 186 mm | |
Colour | lichtgrau | |
Height | 131 mm | |
Length | 103 mm | |
Material | ABS/PC | |
RAL number | 7035 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |