41311109 | Bopla

ABS enclosure, (L x W x H) 261 x 296 x 110 mm, light gray (RAL 7035), IP65, 41311109

Order No.: 60H2910
EAN: 4099889518511
MPN:
41311109
Series: REGLOCARD PLUS
41311109 Bopla General Purpose Enclosures Image 1
41311109 Bopla General Purpose Enclosures Image 2
41311109 Bopla General Purpose Enclosures Image 3
41311109 Bopla General Purpose Enclosures Image 4
Image may differ
Unit Price (€ / pc.)
125.0095 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
125.01 € *
Price list
Quantity
Price per unit*
1 pcs.
125.0095 €
10 pcs.
112.5264 €
50 pcs.
101.2690 €
100 pcs.
91.1421 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosures, type Bopla Reglo Card-Plus.

With transparent hinged lid and snap lock; Features: large wiring compartment with through hole to the housing, grooves for inserting PCBs. Strong hinges, installable on either side. Sealable snap lock, metric predetermined breaking points in the wiring compartment. Material: ABS inflammability class to UL 94-HB. Degree of protection: IP 65, color: light-gray RAL 7035.

Technical attributes (type, dimensions): RCPM 3100, W 296, L 261, H 110.5/132.5 mm.

Technical specifications
Width 296 mm
Colour lichtgrau
Height 110 mm
Length 261 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP65
Logistics
Country of origin RO
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes