44050004 + 44093004 | Bopla
ABS/PC enclosure, (L x W x H) 125 x 67 x 40 mm, light gray (RAL 7035), IP40, 44050004 + 44093004
Order No.: 50H2102
EAN: 4099889514858
MPN:
44050004 + 44093004
This item is no longer available.
As an alternative, we recommend the following item:

ABS/PC enclosure, (L x W x H) 125 x 67 x 50 mm, white, IP40, 44000409
Order No.: 50H2104
Manufacturer: Bopla
per pc. 30.3450 € *
Plug housings/small housings, made of plastic, type Bopla Elesett 44000.
With power connector DIN 49441/CEE 7 III in the base shell. The housing consists of 2 shells. Lids and subparts with mounting cams and without connectors; Material: polycarbonate-ABS blend, flame retardant. Color: light-gray/agate-gray. Dimensions: 125 x 67 mm. Base section height: generally 15 mm.
Technical attributes (type, height of top section, overall height without plug): 500, housing, 25 mm, 40 mm.
Technical specifications
Width | 67 mm | |
Colour | lichtgrau | |
Height | 40 mm | |
Length | 125 mm | |
Material | ABS/PC | |
RAL number | 7035 | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |