63217200 | Bopla

ABS enclosure, (L x W x H) 122 x 120 x 57 mm, light gray (RAL 7035), IP65, 63217200

Order No.: 60H2016
EAN: 4099889517477
MPN:
63217200
Series: Euromas II
63217200 Bopla General Purpose Enclosures Image 1
63217200 Bopla General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
26.4180 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
26.42 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4180 €
5 pcs.
24.8472 €
15 pcs.
23.8833 €
50 pcs.
22.8242 €
150 pcs.
21.8841 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosures, type Bopla Euromas II.

Top shell with 1.0 mm recessed area for flush mounting of membrane keyboards or similar; Material: ABS, color: light-gray RAL 7035. Features: mounting cams for self-forming screws in the base shell, additional cams on the inside of the top shell, lid screws: V2A, lid gasket: cellular rubber cord (Neoprene) in top shell groove. Degree of protection: IP 65/DIN VDE 0470.

Technical attributes (type, overall dimensions, top height (LH)): ET217F, W 120, L 122, H 57 mm, LH 15

Technical specifications
Width 120 mm
Colour lichtgrau
Height 57 mm
Length 122 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP65
Logistics
Country of origin HU
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes