63220200 | Bopla
ABS enclosure, (L x W x H) 160 x 80 x 57 mm, light gray (RAL 7035), IP65, 63220200
Unit Price (€ / pc.)
24.8115 € *
Available: 7 pcs.
Leadtime: 2 Weeks **
Total Price:
24.81 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8115 €
5 pcs.
23.3240 €
15 pcs.
22.4315 €
50 pcs.
21.4438 €
150 pcs.
20.5513 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosures, type Bopla Euromas II.
Top shell with 1.0 mm recessed area for flush mounting of membrane keyboards or similar; Material: ABS, color: light-gray RAL 7035. Features: mounting cams for self-forming screws in the base shell, additional cams on the inside of the top shell, lid screws: V2A, lid gasket: cellular rubber cord (Neoprene) in top shell groove. Degree of protection: IP 65/DIN VDE 0470.
Technical attributes (type, overall dimensions, top height (LH)): ET220F, W 80, L 160, H 57 mm, LH 15
Technical specifications
Width | 80 mm | |
Colour | lichtgrau | |
Height | 57 mm | |
Length | 160 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |