63233200 | Bopla
ABS enclosure, (L x W x H) 250 x 160 x 37 mm, light gray (RAL 7035), IP65, 63233200
Unit Price (€ / pc.)
36.9971 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
37.00 € *
Price list
Quantity
Price per unit*
1 pcs.
36.9971 €
5 pcs.
34.5338 €
10 pcs.
31.1899 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosures, type Bopla Euromas II.
Top shell with 1.0 mm recessed area for flush mounting of membrane keyboards or similar; Material: ABS, color: light-gray RAL 7035. Features: mounting cams for self-forming screws in the base shell, additional cams on the inside of the top shell, lid screws: V2A, lid gasket: cellular rubber cord (Neoprene) in top shell groove. Degree of protection: IP 65/DIN VDE 0470.
Technical attributes (type, overall dimensions, top height (LH)): ET233F, W 160, L 250, H 37 mm, LH 15
Technical specifications
Width | 160 mm | |
Colour | lichtgrau | |
Height | 37 mm | |
Length | 250 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |