82800124 | Bopla

ABS handheld enclosure, (L x W x H) 209.3 x 98 x 34.8 mm, gray (RAL 7024), IP40, 82800124

Order No.: 50H2808
EAN: 4099889514995
MPN:
82800124
Series: BOS-STREAMLINE
82800124 Bopla General Purpose Enclosures Image 1
82800124 Bopla General Purpose Enclosures Image 2
82800124 Bopla General Purpose Enclosures Image 3
82800124 Bopla General Purpose Enclosures Image 4
Image may differ
Unit Price (€ / pc.)
24.6092 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
24.61 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6092 €
10 pcs.
22.1459 €
50 pcs.
19.9444 €
100 pcs.
17.9452 €
*incl. VAT plus shipping costs
**Subject to prior sale

Portable enclosures made of plastic, type Bopla BOS-Streamline.

The two enclosure shells with separate oblique design allow parallel or desk type assembly of the top and bottom segments. The symmetrical design allows applications in vertical and horizontal format. Three different basic sizes, with or without battery compartment, type BS 403 F with compartment for 3 Micro (AAA) batteries, BS 603 F with compartment for 3 Mignon (AA) cells and BS 803 F with compartment for 4 Mignon (AA) cells; Material: ABS, color: graphite gray (RAL 7024). Degree of protection: IP 40, with decorative seal IP 65.

Technical attributes (type, outer dimensions (H2 and H3 = height for desk type assembly)): BS 800 F, L 209.3, W 98.0, H 34.8, H2 52.5, H3 17.6 mm.

Technical specifications
Width 98 mm
Colour grau
Height 34.8 mm
Length 209.3 mm
Material ABS
RAL number 7024
Degree of protection (IP) IP40
Logistics
Country of origin IN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes