94132150.MT1 | Bopla

Aluminum enclosure, (L x W x H) 150 x 121 x 32.8 mm, graphite gray (RAL 7024), IP65, 94132150.MT1

Order No.: 60H566
EAN: 4099889519815
MPN:
94132150.MT1
Series: ALUSTYLE
94132150.MT1 Bopla General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
65.0811 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
65.08 € *
Price list
Quantity
Price per unit*
1 pcs.
65.0811 €
5 pcs.
58.5718 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 94132150.MT1, BOPLA

Aluminum enclosure, graphite grey, Al Mg Si 0.5 powder-coated.

Technical specifications
Width 121 mm
Colour graphitgrau
Height 32.8 mm
Length 150 mm
Material Aluminium
RAL number 7024
Degree of protection (IP) IP65
Logistics
Country of origin HU
Customs tariff number 76042100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes