94212100.MT2 | Bopla
Aluminum enclosure, (L x W x H) 100 x 74 x 33 mm, gray, IP65, 94212100.MT2
Unit Price (€ / pc.)
49.7539 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
49.75 € *
Price list
Quantity
Price per unit*
1 pcs.
49.7539 €
5 pcs.
44.7678 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosures, type Bopla ALUSTYLE.
Portable, wall, or bench enclosure; Structure: entire top panel with evenly distributed grooves of the same grid. Material: extruded profile AlMgSi0.5, die-cast lid of zinc alloy Z410. Degree of protection: IP 65. Color: graphite-gray, height (outer): 32.8 mm. Supplied with enclosure, 2 covering lids, colored cover seals and decorative strips.
Technical attributes (type, outer dimensions: L, color (seal and decorative strip)): ASPH 830-100, L 100, W 74 mm, blue
Technical specifications
Width | 74 mm | |
Colour | grau | |
Height | 33 mm | |
Length | 100 mm | |
Material | Aluminium | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 76042100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |