96021114 | Bopla
PC enclosure, (L x W x H) 89 x 80 x 47 mm, graphite gray (RAL 7024), IP66, 96021114
Unit Price (€ / pc.)
20.8250 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
20.83 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8250 €
10 pcs.
18.7544 €
50 pcs.
16.8861 €
100 pcs.
15.1844 €
*incl. VAT plus shipping costs
**Subject to prior sale
With transparent lid.
Material: polycarbonate, UL 94 V-0. Color: graphite gray.
Type: B 080805 PC V0-G RAL 7024, 89 x 80 x 47 mm.
Technical specifications
Width | 80 mm | |
Colour | graphitgrau | |
Height | 47 mm | |
Length | 89 mm | |
Material | PC | |
RAL number | 7024 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |