96022124 | Bopla
PC enclosure, (L x W x H) 113 x 80 x 60 mm, graphite gray (RAL 7024), IP66, 96022124
Unit Price (€ / pc.)
25.9182 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
25.92 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9182 €
10 pcs.
23.3240 €
50 pcs.
21.0035 €
100 pcs.
18.8972 €
*incl. VAT plus shipping costs
Subject to prior sale
With transparent lid.
Material: polycarbonate, UL 94 V-0. Color: graphite gray.
Type: B 100806 PC V0-G RAL 7024, 113 x 80 x 60 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 113 mm | |
| Width | 80 mm | |
| Height | 60 mm | |
| Colour | graphite gray | |
| RAL number | 7024 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |